
* Images are for reference only
WF-1B200B9P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1B200B9P
- JLCPCB Part #
- C23396989
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x9P 250V 2A 2mm 4mm 8mm 9 9P Brass HY PA66 Right Angle Tin UL94V-0 White Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1990
In-stock Item Pricing
Qty Unit Price
1+
$0.0421
100+
$0.0334
300+
$0.0289
1000+
$0.0257
5000+
$0.0229
10000+
$0.0216
Related Products
Welcome back, may I help you?