
* Images are for reference only
WF-1B125A2P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1B125A2P
- JLCPCB Part #
- C23398543
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 3.2mm 4.7mm Brass LCP Right Angle Tin UL94V-0 maize-yellow Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 267
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 265
In-stock Item Pricing
Qty Unit Price
1+
$0.0097
500+
$0.0076
2000+
$0.0064
4000+
$0.0057
24000+
$0.0051
50000+
$0.0047
Related Products
Welcome back, may I help you?