
* Images are for reference only
JCB381-WOMC4P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- JCB381-WOMC4P
- JLCPCB Part #
- C41784010
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x4P 250V 3.81mm 4 4P 7A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 205
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 205
In-stock Item Pricing
Qty Unit Price
1+
$0.0726
100+
$0.0574
400+
$0.0498
1000+
$0.0441
5000+
$0.0396
10000+
$0.0372
Related Products
Welcome back, may I help you?