
* Images are for reference only
JCB350-WOMC6P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- JCB350-WOMC6P
- JLCPCB Part #
- C41783997
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 1x6P 250V 3.5mm 6 6P 7A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.1391
50+
$0.1099
200+
$0.0952
400+
$0.0843
2400+
$0.0755
5000+
$0.0710
Related Products
Welcome back, may I help you?