
* Images are for reference only
B254YP-ZS03P-PC032
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B254YP-ZS03P-PC032
- JLCPCB Part #
- C49563284
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2mm 2x3P 3A 6P Copper alloy Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0786
300+
$0.0686
600+
$0.0610
2400+
$0.0549
5100+
$0.0518
Welcome back, may I help you?