
* Images are for reference only
B254YP-ZD18P-PC032
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B254YP-ZD18P-PC032
- JLCPCB Part #
- C49563266
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 18P 1x18P 2.54mm 2mm 3A Copper alloy Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.1887
50+
$0.1482
160+
$0.1308
480+
$0.1091
2560+
$0.0994
4960+
$0.0936
Welcome back, may I help you?