
* Images are for reference only
B200UP-ZS02P-PC028
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B200UP-ZS02P-PC028
- JLCPCB Part #
- C49563285
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x2P 4.3mm 4P Copper alloy Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0992
50+
$0.0789
150+
$0.0688
1000+
$0.0612
2000+
$0.0551
5000+
$0.0521
Welcome back, may I help you?