
* Images are for reference only
B200UP-ZD08P-PC028
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B200UP-ZD08P-PC028
- JLCPCB Part #
- C49563300
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x8P 2mm 4.3mm 8P Copper alloy Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$0.1151
50+
$0.0917
150+
$0.0799
500+
$0.0710
2500+
$0.0639
5000+
$0.0604
Welcome back, may I help you?