
* Images are for reference only
AM-PM2.54-V10-1*16P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- AM-PM2.54-V10-1*16P
- JLCPCB Part #
- C55020534
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 16P 1x16P 2.54mm 3.2mm 3A 8.5mm Brass Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1541
50+
$0.1507
200+
$0.1485
400+
$0.1462
Welcome back, may I help you?