
* Images are for reference only
AM-PM1.27-V11-1*11P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- AM-PM1.27-V11-1*11P
- JLCPCB Part #
- C55020551
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 11P 1A 1x11P 2.4mm 4.3mm Gold Phosphor bronze Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.1446
60+
$0.1415
168+
$0.1393
588+
$0.1372
Welcome back, may I help you?