
* Images are for reference only
A254US-WS10P-PC075
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A254US-WS10P-PC075
- JLCPCB Part #
- C49563330
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 20P 2x10P 3A 6mm Copper alloy Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.1457
50+
$0.1159
300+
$0.1009
600+
$0.0898
2400+
$0.0809
5100+
$0.0764
Welcome back, may I help you?