
* Images are for reference only
A254UP-ZD05P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A254UP-ZD05P
- JLCPCB Part #
- C41413834
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.5mm 3A 5P 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1784
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 1751
In-stock Item Pricing
Qty Unit Price
1+
$0.0266
200+
$0.0208
600+
$0.0175
2000+
$0.0155
10000+
$0.0138
20000+
$0.0129
Welcome back, may I help you?