
* Images are for reference only
BX-ZH1.5-4PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-ZH1.5-4PWT
- JLCPCB Part #
- C19272504
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1x4P 250V 3.8mm 4 4P 6.5mm 9mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13410
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 13048
In-stock Item Pricing
Qty Unit Price
1+
$0.0560
50+
$0.0467
150+
$0.0420
1500+
$0.0385
3000+
$0.0357
4500+
$0.0343
Related Products
Welcome back, may I help you?