
* Images are for reference only
BX-VH3.96-5PWZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-VH3.96-5PWZ
- JLCPCB Part #
- C18077871
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 12mm 19.8mm 1x5P 250V 3.96mm 3A 5 5P 8.6mm Brass PA66 Right Angle Tin UL94V-0 VH White Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3516
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3488
In-stock Item Pricing
Qty Unit Price
1+
$0.0840
50+
$0.0767
150+
$0.0732
1000+
$0.0704
2000+
$0.0684
5000+
$0.0672
Related Products
Welcome back, may I help you?