
* Images are for reference only
BX-VH3.96-4PWZ-Y
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-VH3.96-4PWZ-Y
- JLCPCB Part #
- C22388545
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 12mm 15.84mm 1x4P 250V 3.96mm 4 4P 7A 8.6mm Copper alloy PA66 Right Angle Tin VH Yellow Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1853
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1853
In-stock Item Pricing
Qty Unit Price
1+
$0.1033
50+
$0.0872
150+
$0.0792
500+
$0.0730
2500+
$0.0682
5000+
$0.0658
Related Products
Welcome back, may I help you?