
* Images are for reference only
BX-VH3.96-3PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-VH3.96-3PWT
- JLCPCB Part #
- C18077857
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 13.76mm 15mm 1x3P 250V 3 3.96mm 3P 7A 9.55mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 VH SMD,P=3.96mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 368
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 367
In-stock Item Pricing
Qty Unit Price
1+
$0.2589
50+
$0.2172
300+
$0.1993
600+
$0.1769
2400+
$0.1670
6000+
$0.1610
Related Products
Welcome back, may I help you?