
* Images are for reference only
BX-PZ2.54-1-4PWZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PZ2.54-1-4PWZ
- JLCPCB Part #
- C18078230
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 2.5mm 3A 3mm 4P 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4076
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4070
In-stock Item Pricing
Qty Unit Price
1+
$0.0297
100+
$0.0249
300+
$0.0226
2000+
$0.0207
4000+
$0.0194
10000+
$0.0186
Related Products
Welcome back, may I help you?