
* Images are for reference only
BX-PM2.54-1-3PY
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.54-1-3PY
- JLCPCB Part #
- C18078126
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 3.2mm 3A 3P 8.5mm Brass Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7548
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7518
In-stock Item Pricing
Qty Unit Price
1+
$0.0913
50+
$0.0762
150+
$0.0684
500+
$0.0628
2500+
$0.0581
5000+
$0.0559
Related Products
Welcome back, may I help you?