
* Images are for reference only
BX-PM2.0-2-8PY
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.0-2-8PY
- JLCPCB Part #
- C49326064
- Package
- Plugin,P=2.0mm
- Description
- -40℃~+105℃ 1.5A 16P 2 2.8mm 2mm 2mm 2x8P 4.3mm Brass Gold Square Hole Through Hole Top Plugin,P=2.0mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 612
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 602
In-stock Item Pricing
Qty Unit Price
1+
$0.3055
50+
$0.2368
260+
$0.2075
520+
$0.1707
2600+
$0.1544
4940+
$0.1446
Related Products
Welcome back, may I help you?