
* Images are for reference only
BX-PH2.0-9PWZ-GW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-9PWZ-GW
- JLCPCB Part #
- C42441610
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x9P 200V 20mm 2A 2mm 4.7mm 6.05mm 9 9P Beige Copper alloy PA66 PH Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2875
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2875
In-stock Item Pricing
Qty Unit Price
1+
$0.0556
100+
$0.0469
300+
$0.0426
1000+
$0.0394
5000+
$0.0368
10000+
$0.0355
Related Products
Welcome back, may I help you?