
* Images are for reference only
BX-PH2.0-6PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-6PLT
- JLCPCB Part #
- C18077903
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 16mm 1x6P 250V 2A 2mm 6 6.3mm 6P 7.5mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19768
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 19439
In-stock Item Pricing
Qty Unit Price
1+
$0.0803
50+
$0.0675
150+
$0.0611
700+
$0.0555
2800+
$0.0516
4900+
$0.0497
Related Products
Welcome back, may I help you?