
* Images are for reference only
BX-PH2.0-5PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-5PZZ
- JLCPCB Part #
- C18077747
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 12mm 1x5P 250V 2A 2mm 4.7mm 5 5P 6.05mm Brass PA66 PH Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13407
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 13226
In-stock Item Pricing
Qty Unit Price
1+
$0.0176
200+
$0.0145
600+
$0.0127
2000+
$0.0117
10000+
$0.0108
20000+
$0.0103
Related Products
Welcome back, may I help you?