
* Images are for reference only
BX-PH2.0-5PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-5PWT
- JLCPCB Part #
- C18077893
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 14mm 1x5P 250V 2A 2mm 5 5.6mm 5P 8.5mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9046
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7960
In-stock Item Pricing
Qty Unit Price
1+
$0.0655
50+
$0.0550
150+
$0.0497
1000+
$0.0458
2000+
$0.0426
5000+
$0.0410
Related Products
Welcome back, may I help you?