
* Images are for reference only
BX-PH2.0-2PZZ-Y
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-2PZZ-Y
- JLCPCB Part #
- C22388468
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 200V 2A 2P 2mm 4.7mm 6.05mm 6mm Copper alloy PA66 PH Through Hole Tin Yellow Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7206
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7173
In-stock Item Pricing
Qty Unit Price
1+
$0.0123
500+
$0.0101
1500+
$0.0089
5000+
$0.0082
25000+
$0.0076
50000+
$0.0072
Related Products
Welcome back, may I help you?