
* Images are for reference only
BX-MX3.0-2-6PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX3.0-2-6PZZ
- JLCPCB Part #
- C18078310
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 10mm 12P 2 21mm 2x6P 3mm 3mm 5A 6 600V 8.8mm Black Copper alloy Micro-Fit(MX 3.0) PA66 Through Hole Tin With post 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 473
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 473
In-stock Item Pricing
Qty Unit Price
1+
$0.2983
50+
$0.2502
150+
$0.2297
500+
$0.2038
2500+
$0.1924
5000+
$0.1854
Related Products
Welcome back, may I help you?