
* Images are for reference only
BX-MX3.0-2-4PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX3.0-2-4PZZ
- JLCPCB Part #
- C18078308
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 10mm 15mm 2 2x4P 3mm 3mm 4 5A 600V 8.8mm 8P Black Copper alloy Micro-Fit(MX 3.0) PA66 Through Hole Tin With post 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 918
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 914
In-stock Item Pricing
Qty Unit Price
1+
$0.1940
50+
$0.1619
150+
$0.1481
500+
$0.1311
2500+
$0.1234
5000+
$0.1189
Related Products
Welcome back, may I help you?