
* Images are for reference only
BX-MX1.25-8PWZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-8PWZ
- JLCPCB Part #
- C19272486
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11.9mm 125V 1A 1x8P 3.3mm 4.6mm 8 8P Brass PicoBlade(MX 1.25) Right Angle Tin White Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1923
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1914
In-stock Item Pricing
Qty Unit Price
1+
$0.0496
100+
$0.0415
300+
$0.0377
1000+
$0.0346
5000+
$0.0322
10000+
$0.0311
Related Products
Welcome back, may I help you?