
* Images are for reference only
BX-MX1.25-6PWZ-Y
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-6PWZ-Y
- JLCPCB Part #
- C22388447
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x6P 3.2mm 4.7mm 6 6P 9.3mm Copper alloy PicoBlade(MX 1.25) Right Angle Tin Yellow Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2385
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2384
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0415
300+
$0.0376
1000+
$0.0347
5000+
$0.0325
10000+
$0.0314
Related Products
Welcome back, may I help you?