
* Images are for reference only
BX-MX1.25-4PZZ-R
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-4PZZ-R
- JLCPCB Part #
- C22388440
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.2mm 4 4.7mm 4P 6.8mm Copper alloy PicoBlade(MX 1.25) Red Through Hole Tin Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2346
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2325
In-stock Item Pricing
Qty Unit Price
1+
$0.0328
100+
$0.0276
300+
$0.0250
1000+
$0.0231
5000+
$0.0216
10000+
$0.0208
Related Products
Welcome back, may I help you?