
* Images are for reference only
BX-MX1.25-2PWZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-2PWZ
- JLCPCB Part #
- C18077927
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 3.3mm 4.4mm 4.6mm Brass PicoBlade(MX 1.25) Right Angle Tin White Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3334
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3253
In-stock Item Pricing
Qty Unit Price
1+
$0.0140
500+
$0.0115
2000+
$0.0102
4000+
$0.0093
20000+
$0.0086
40000+
$0.0083
Related Products
Welcome back, may I help you?