
* Images are for reference only
BX-HY2.0-7PZZ-GW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HY2.0-7PZZ-GW
- JLCPCB Part #
- C42441617
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 16mm 1x7P 200V 2A 2mm 5.1mm 7 7P 8mm Beige Copper alloy HY PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3344
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3344
In-stock Item Pricing
Qty Unit Price
1+
$0.0488
100+
$0.0406
300+
$0.0365
1000+
$0.0335
5000+
$0.0311
10000+
$0.0300
Related Products
Welcome back, may I help you?