
* Images are for reference only
BX-HY2.0-4PWZ-GW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HY2.0-4PWZ-GW
- JLCPCB Part #
- C42441623
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x4P 200V 2A 2mm 4 4P 5.1mm 8mm Beige Copper alloy HY PA66 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3978
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3905
In-stock Item Pricing
Qty Unit Price
1+
$0.0327
100+
$0.0275
300+
$0.0250
2000+
$0.0232
4000+
$0.0216
10000+
$0.0208
Related Products
Welcome back, may I help you?