
* Images are for reference only
BX-HA2.54-2PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HA2.54-2PZZ
- JLCPCB Part #
- C18077815
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 6.35mm 7.5mm Brass PA66 Through Hole Tin UL94V-0 White XHB Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15889
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15543
In-stock Item Pricing
Qty Unit Price
1+
$0.0144
500+
$0.0118
2000+
$0.0104
4000+
$0.0095
20000+
$0.0088
40000+
$0.0084
Related Products
Welcome back, may I help you?