
* Images are for reference only
BX-GH1.25-8PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-GH1.25-8PWT
- JLCPCB Part #
- C18077724
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 13.25mm 1A 1x8P 4.35mm 5mm 8 8P Auxiliary Solder Pin Beige GH LCP Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1896
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1871
In-stock Item Pricing
Qty Unit Price
1+
$0.1081
50+
$0.0901
150+
$0.0812
1000+
$0.0745
2000+
$0.0690
5000+
$0.0663
Related Products
Welcome back, may I help you?