
* Images are for reference only
BX-DG27V-5.0-3P
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DG27V-5.0-3P
- JLCPCB Part #
- C49023129
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.75~1.5 1 14~26 15A 1x3P 200V 3 3P 5mm Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.1801
50+
$0.1526
150+
$0.1409
700+
$0.1263
2800+
$0.1197
4900+
$0.1159
Welcome back, may I help you?