
* Images are for reference only
BX-5557-4.2-2-4PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-5557-4.2-2-4PZZ
- JLCPCB Part #
- C18078253
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 12.9mm 18mm 19.94mm 2 250V 2x4P 4 4.2mm 4.2mm 5A 8P Copper alloy Mini-Fit(MX 4.2) PA66 Through Hole Tin Transparent Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1277
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1277
In-stock Item Pricing
Qty Unit Price
1+
$0.2293
50+
$0.1924
150+
$0.1764
500+
$0.1567
2500+
$0.1478
5000+
$0.1425
Related Products
Welcome back, may I help you?