
* Images are for reference only
BX-0.8-9PWT-XM
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-0.8-9PWT-XM
- JLCPCB Part #
- C52024692
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 1.8mm 1x9P 2.7mm 30V 700mA 9 9.4mm 9P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.1956
50+
$0.1533
150+
$0.1352
500+
$0.1127
2500+
$0.1025
4000+
$0.0965
Welcome back, may I help you?