
* Images are for reference only
BWVF003030154R7M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWVF003030154R7M00
- JLCPCB Part #
- C2838251
- Package
- SMD,3x3mm
- Description
- 1.52A 1.58A 170mΩ 4.7uH Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 406
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
100+
$0.0465
300+
$0.0409
2000+
$0.0327
4000+
$0.0293
10000+
$0.0277
Related Products
Welcome back, may I help you?