
* Images are for reference only
BV03C-H
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- BV03C-H
- JLCPCB Part #
- C20617307
- Package
- SOD-323
- Description
- 1 16V 1pF 200nA 3.3V 350W@8/20us 6V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26614
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 26349
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
100+
$0.0435
300+
$0.0377
3000+
$0.0315
6000+
$0.0279
9000+
$0.0261
Related Products
Welcome back, may I help you?