
* Images are for reference only
BTS72004EPAXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS72004EPAXUMA1
- JLCPCB Part #
- C1870165
- Package
- TSSOP-14-EP-150mil
- Description
- -40℃~+150℃ 1A 4 66.5mΩ 6V~18V Active High High Side Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP) TSSOP-14-EP-150mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1530
10+
$1.8234
30+
$1.6176
100+
$1.3394
500+
$1.2446
1000+
$1.2027
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?