
* Images are for reference only
BTS6163D
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS6163D
- JLCPCB Part #
- C534821
- Package
- TO-252-4
- Description
- -40℃~+150℃ 1 17A 20mΩ 5.5V~62V Active Low High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Over Temperature Protection TO-252-4 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11706
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 11632
In-stock Item Pricing
Qty Unit Price
1+
$3.0705
10+
$2.6211
30+
$2.3536
100+
$2.0830
500+
$1.9574
1000+
$1.9010
Related Products
Welcome back, may I help you?