
* Images are for reference only
BTS5045-1EJA
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS5045-1EJA
- JLCPCB Part #
- C534809
- Package
- DSO-8
- Description
- -40℃~+150℃ 1 45mΩ 4A 5V~28V Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection DSO-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.5977
10+
$0.5832
30+
$0.5735
100+
$0.5639
Related Products
Welcome back, may I help you?