
* Images are for reference only
BTS5016SDAAUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS5016SDAAUMA1
- JLCPCB Part #
- C3232339
- Package
- TO-252-5
- Description
- -40℃~+150℃ 1 32mΩ 5.5A 5.5V~20V Active Low High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection TO-252-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$2.1958
10+
$1.9412
30+
$1.7834
100+
$1.6207
500+
$1.5466
1000+
$1.5160
Related Products
Welcome back, may I help you?