
* Images are for reference only
BSS63AHZGT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BSS63AHZGT116
- JLCPCB Part #
- C3200681
- Package
- TO-236-3(SOT-23-3)
- Description
- 100V 100mA 100nA 200MHz 30@10mA,1V 350mW 500mV@100mA,10mA 6V PNP TO-236-3(SOT-23-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4743
10+
$0.3678
30+
$0.3226
100+
$0.2662
500+
$0.2404
1000+
$0.2259
Related Products
Welcome back, may I help you?