
* Images are for reference only
BS2P-SHF-1AA(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BS2P-SHF-1AA(LF)(SN)
- JLCPCB Part #
- C161707
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 11.5mm 1x2P 2 2.5mm 250V 2P 3A 5.6mm Brass PA66 Right Angle SHF(NH) Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10550
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10530
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
50+
$0.0917
150+
$0.0858
1000+
$0.0814
2000+
$0.0777
5000+
$0.0759
10000+
$0.0751
20000+
$0.0745
Related Products
Welcome back, may I help you?