
* Images are for reference only
BCT3660CELT-TR
Extended
- Manufacturer
- BROADCHIP
- MFR.Part #
- BCT3660CELT-TR
- JLCPCB Part #
- C2961996
- Package
- WDFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1 3% 3V~5.5V 50mA 600kHz Boost Built-in DC-DC Over Voltage Protection、Over Current Protection PWM WDFN-6-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1091
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 1056
In-stock Item Pricing
Qty Unit Price
1+
$0.0745
50+
$0.0593
150+
$0.0517
500+
$0.0460
3000+
$0.0414
6000+
$0.0390
Welcome back, may I help you?