
* Images are for reference only
BCT2193EUR33-TR
Extended
- Manufacturer
- BROADCHIP
- MFR.Part #
- BCT2193EUR33-TR
- JLCPCB Part #
- C2887788
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 26uA 3.3V 400mV@(500mA) 5.5V 500mA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$0.1128
50+
$0.0896
150+
$0.0780
500+
$0.0693
2500+
$0.0624
5000+
$0.0590
Related Products
Welcome back, may I help you?