This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BQ79614PAPRQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
BQ79614PAPRQ1
JLCPCB Part #
C2870149
Package
HTQFP-64(10x10)
Description
-40℃~+125℃ 160uA 240mA 6~14 9V~80V Protection IC、Balancing IC、Monitoring IC SPI Support HTQFP-64(10x10) Battery Management ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $10.4116
10+ $10.0781

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons