
* Images are for reference only
BQ298216RUGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ298216RUGR
- JLCPCB Part #
- C3682868
- Package
- X2-QFN-8(1.5x1.5)
- Description
- -40℃~+85℃ 1 1.5V~5.5V 2.5V 4.3V 5uA Lithium Battery Not supported Protection IC Support X2-QFN-8(1.5x1.5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 278
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 273
In-stock Item Pricing
Qty Unit Price
1+
$0.6686
10+
$0.5381
30+
$0.4721
100+
$0.4076
500+
$0.3690
1000+
$0.3496
Related Products
Welcome back, may I help you?