
* Images are for reference only
BQ29706DSER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ29706DSER
- JLCPCB Part #
- C2876297
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+85℃ 1 1.5V~8V 2.5V 4uA Lithium Battery Not supported Protection IC Support WSON-6(1.5x1.5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 127
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.5043
10+
$0.3980
30+
$0.3528
100+
$0.2965
500+
$0.2707
1000+
$0.2562
Related Products
Welcome back, may I help you?